Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69253-001LF
Order Code1097907
Product RangeFCI 69253
Technical Datasheet
651 total stock globally
Need more?
651 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.410 ($2.7715) |
| 50+ | $2.020 ($2.323) |
| 100+ | $1.960 ($2.254) |
| 250+ | $1.890 ($2.1735) |
| 500+ | $1.820 ($2.093) |
| 1500+ | $1.760 ($2.024) |
Price for:Each
Minimum: 10
Multiple: 10
$24.10 ($27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69253-001LF
Order Code1097907
Product RangeFCI 69253
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 69253
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 69253-001LF is a 1-port 4-position Cat3 vertical through mount unshielded Modular Jack Connector with copper alloy contact, high temp thermoplastic housing and diamond peg. It features a simple, flexible and low profile design for LAN application, in particular, the network interface card. It supports the transmission of 16Mbps signals targeted to phone, modem and POS terminal machines.
- Vertical with 4 positions modular systems
- Selective loading and one piece design assures coplanarity of solder tails and hold down
- High temperature raw material
- Suitable for high-speed Gigabit Ethernet applications
- 20mΩ Contact resistance (maximum)
- 250 Mating cycles durability
- UL-94 V-0 Flammability rating
- 1000V Signal to signal AC or DC voltage rating
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Medical, Industrial
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
FCI 69253
Alternatives for 69253-001LF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072