Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPGSCB8.5CLR#20
Order Code4061257
Product RangePGSCBx.5CLR Series
Also Known AsGTIN UPC EAN: 5055386509789
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $53.240 ($61.226) |
10+ | $45.900 ($52.785) |
25+ | $40.950 ($47.0925) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$53.24 ($61.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSCB8.5CLR#20
Order Code4061257
Product RangePGSCBx.5CLR Series
Also Known AsGTIN UPC EAN: 5055386509789
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Single)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6, Cat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePGSCBx.5CLR Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
High-performance shielded plug and boot combination designed for extra-large outer diameter cable for Category 6 and 6a. The patented design allows for the plug and boot to have an extremely low profile and a secure fit.
- Designed for Category 6 and 6a performance
- Suitable for extra-large cable (eg Cat6a and Cat7) up to 8.5mm outside diameter and cores up to 1.45mm OD
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Single)
LAN Category
Cat6, Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PGSCBx.5CLR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084