Pin Headers:

5 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2575731

RoHS

Each
1+
$36.500
($41.975)
55+
$27.510
($31.6365)
110+
$27.400
($31.510)
Min: 1 / Mult: 1
Wire-to-Board
-
3Rows
70Contacts
Through Hole Right Angle
-
-
-
-
-
1622401

RoHS

Each
1+
$6.750
($7.7625)
Min: 1 / Mult: 1
Board-to-Board
2.54mm
2Rows
70Contacts
Through Hole Straight
BergStik 77313
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622440

RoHS

Each
1+
$8.350
($9.6025)
50+
$6.330
($7.2795)
100+
$6.030
($6.9345)
500+
$5.470
($6.2905)
Min: 1 / Mult: 1
Board-to-Board
2.54mm
2Rows
70Contacts
Through Hole Straight
BergStik 77313
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622480

RoHS

Each
1+
$7.850
($9.0275)
10+
$7.560
($8.694)
100+
$6.880
($7.912)
250+
$6.780
($7.797)
500+
$6.760
($7.774)
Min: 1 / Mult: 1
Board-to-Board
2.54mm
2Rows
70Contacts
Through Hole Straight
BergStik 77313
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
1622497

RoHS

Each
1+
$10.170
($11.6955)
Min: 1 / Mult: 1
Wire-to-Board
1.27mm
2Rows
70Contacts
Surface Mount Straight
FCI Rib-Cage III 87409
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
1-5 of 5 items
of 1 page(s)
PayPal