Print Page
Image is for illustrative purposes only. Please refer to product description.
3,110 total stock globally
Need more?
3110 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $18.280 ($21.022) |
25+ | $18.160 ($20.884) |
50+ | $17.760 ($20.424) |
Price for:Each
Minimum: 1
Multiple: 1
$18.28 ($21.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Straight version power supply plug with solder eyes and bend protection
- 10A, 24VDC rating
- PBT GF insulating body
- Insulation resistance ≥ 100 MΩ
Technical Specifications
Gender
Plug
Pin Diameter
0.9mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.6mm
Voltage Rating
24V
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Barrel Length
12.8mm
Contact Termination Type
Solder
Barrel Outer Diameter
7.9mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814