Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKUEBLER
Manufacturer Part No8.0000 5012.0000
Order Code4730562
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $82.120 ($94.438) |
| 5+ | $81.030 ($93.1845) |
| 10+ | $79.930 ($91.9195) |
| 25+ | $78.600 ($90.390) |
| 50+ | $77.030 ($88.5845) |
| 100+ | $75.460 ($86.779) |
| 500+ | $73.890 ($84.9735) |
Price for:Each
Minimum: 1
Multiple: 1
$82.12 ($94.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUEBLER
Manufacturer Part No8.0000 5012.0000
Order Code4730562
Technical Datasheet
Product Range-
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8.0000 5012.0000 is a 12-pin Round Plug Connector made of metal body with pin socket assignment clock-wise and robust construction. It is ideal for use with sensors and actuators.
- IP67 protection
- Solder connections technology
- Working temperature range from -20°C to +130°C
- Metal material
- For cable cross sections of 0.22 to 0.4“
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Metal Body
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
4A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1