Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoMC 100-50803
Order Code1217316
Also Known AsMC100-50803
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMC 100-50803
Order Code1217316
Also Known AsMC100-50803
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC 100-50803
8 Products Found
Product Overview
The MC 100-50803 is a 3-pole Pluggable Screw Terminal Block, with lift clamp, without protection against misplacing with locking. Cable departure 180° to plugging direction, consecutive placement without loss of pitch. Made of UL94V-0 flame-rated poly amide insulating body, tin-plated brass contact. This terminal block is suitable for use with ME 508 pin headers.
- M3 Screw thread
- 0.5Nm Testing torque
- 4 to 5mm Length of stripping
- 400V Voltage rating
- <gt/>2GΩ Insulation resistance
Applications
Industrial, Building Automation
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
3Ways
Wire Size (AWG)
24AWG to 14AWG
Conductor Area CSA
-
Rated Current
16A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004