Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020316-G021B01LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2579786 |
| Product Range | 20020316 |
| Your Part Number | |
| Technical Datasheet |
2,638 total stock globally
Need more?
1,206 Delivery in 10-14 Business Days(US stock)
1,432 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.050 ($1.2075) |
| 10+ | $0.789 ($0.9074) |
| 25+ | $0.694 ($0.7981) |
| 50+ | $0.631 ($0.7256) |
| 100+ | $0.573 ($0.659) |
| 500+ | $0.459 ($0.5279) |
| 1000+ | $0.429 ($0.4934) |
| 5000+ | $0.421 ($0.4842) |
Price for:Each
Minimum: 1
Multiple: 1
$1.05 ($1.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 20020316-G021B01LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2579786 |
| Product Range | 20020316 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 16A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | 20020316 |
Product Overview
The 20020316-G021B01LF is a 2-position green Fixed Terminal Block with M3 screw contact and horizontal wire-inlet orientation. The 20020316 series terminal block has UL94V-0 thermoplastic housing and tin plated brass terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
- Zinc-plated steel screw
- Nickel plated copper alloy clamp
- Robust and solid design
- TMT board attachment mounting
- High durability, 200 mating cycles
Applications
Industrial, Power Management, Sensing & Instrumentation, Communications & Networking
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 16A |
| Block Orientation | Through Hole Right Angle |
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | 20020316 |
Technical Docs (1)
Alternatives for 20020316-G021B01LF
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001951 |