Print Page
CBM-4007C-065-295
Fan Blower, DC Brushless Motor, 5 V, DC, 40 mm, 7 mm, 1.85 CFM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-4007C-065-295
Order Code4814050
Product RangeCBM-40C Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.160 ($40.434) |
| 5+ | $23.820 ($27.393) |
| 10+ | $21.720 ($24.978) |
| 20+ | $19.970 ($22.9655) |
| 50+ | $17.170 ($19.7455) |
Price for:Each
Minimum: 1
Multiple: 1
$35.16 ($40.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-4007C-065-295
Order Code4814050
Product RangeCBM-40C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage5V
Voltage TypeDC
Fan Frame Size40mm
External Depth7mm
Air Flow - CFM1.85CFM
Air Flow - m3/min0.052m³/min
Noise Rating29.5dBA
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Power Rating700mW
Product RangeCBM-40C Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
7mm
Air Flow - m3/min
0.052m³/min
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
Product Range
CBM-40C Series
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
5V
Fan Frame Size
40mm
Air Flow - CFM
1.85CFM
Noise Rating
29.5dBA
Power Rating
700mW
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate