Print Page
21 total stock globally
Need more?
21 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $145.710 ($167.5665) |
| 5+ | $143.580 ($165.117) |
| 10+ | $141.440 ($162.656) |
| 25+ | $139.320 ($160.218) |
| 50+ | $137.180 ($157.757) |
Price for:Each
Minimum: 1
Multiple: 1
$145.71 ($167.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL90-18/06
Order Code1781419
Product RangeRL 90
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size120.6mm
External Depth37mm
Air Flow - CFM24.7CFM
Air Flow - m3/min0.7m³/min
Noise Rating62dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating19.5W
Product RangeRL 90
IP RatingIP20
SVHCLead
Product Overview
The RL90AC series compact AC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP (PBT) Scroll housing, GRP (PA) impeller and sheet steel housing base
- Connection via 2 single wires
- Clockwise direction of rotation
- Forward-curved impeller
- Moisture protection
- Salt spray protection
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
37mm
Air Flow - m3/min
0.7m³/min
Bearing Type
Ball Bearing
Power Rating
19.5W
IP Rating
IP20
Supply Voltage
115VAC
Fan Frame Size
120.6mm
Air Flow - CFM
24.7CFM
Noise Rating
62dBA
Power Connection Type
2 Lead Wires
Product Range
RL 90
SVHC
Lead
Technical Docs (2)
Alternatives for RL90-18/06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637943