Print Page
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $171.640 ($197.386) |
5+ | $168.250 ($193.4875) |
10+ | $162.020 ($186.323) |
25+ | $152.440 ($175.306) |
50+ | $149.400 ($171.810) |
Price for:Each
Minimum: 1
Multiple: 1
$171.64 ($197.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/14N/2
Order Code2914156
Product RangeFlatpack
Technical Datasheet
Blower TypeFlatpak
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size180mm
External Depth40mm
Air Flow - CFM51.5CFM
Air Flow - m3/min1.45m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating-
Product RangeFlatpack
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of compact centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered. Many of our DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage which allows the air performance to be adapted to the cooling requirements and potentially the noise to be reduced, even if the fan does not have a control input.
- Backward-curved impeller
- Compact housing with inlet nozzle
- Open-collector tachometer signal output
- Low-noise operation
- High product quality
- Long service life
Applications
Industrial, Thermal Management, HVAC, Medical, Safety
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
40mm
Air Flow - m3/min
1.45m³/min
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
180mm
Air Flow - CFM
51.5CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
Flatpack
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for RG125-19/14N/2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75