Print Page
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $118.300 ($136.045) |
| 5+ | $116.650 ($134.1475) |
| 10+ | $112.930 ($129.8695) |
| 25+ | $109.680 ($126.132) |
| 50+ | $107.170 ($123.2455) |
Price for:Each
Minimum: 1
Multiple: 1
$118.30 ($136.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8412NGHAR-183
Order Code2914154
Product Range8400N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating37dBA
Power Rating2.8W
Rated Speed3600rpm
Power Connection Type3 Lead Wires, Analog Control Voltage
Current Rating230mA
IP Rating-
Air Flow - m3/min1.2m³/min
Product Range8400N
SVHCNo SVHC (25-Jun-2020)
Product Overview
A range of DC fans with reversible flow capabilities. These fans offer comparable airflow and static pressure capabilities in both directions making these fans ideal for a variety of cooling applications.
- Bi-directional airflow
- Direction of rotation controlled by the value of the control voltage or PWM input
- Low power consumption
- Moisture protection
- Quiet operation
- Long service life
- Switchable airflow can result in fewer fans being required
- Backward-curved impeller
- Compact housing with inlet nozzle
- Open-collector tachometer signal output
- Low-noise operation
- High product quality
- Long service life
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
37dBA
Rated Speed
3600rpm
Current Rating
230mA
Air Flow - m3/min
1.2m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
-
Power Rating
2.8W
Power Connection Type
3 Lead Wires, Analog Control Voltage
IP Rating
-
Product Range
8400N
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095