Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP401012M-W
Order Code9714804
Product RangeDC 4010
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.48CFM
Noise Rating24.5dBA
Power Rating-
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.18m³/min
Product RangeDC 4010
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High quality
- CE, CSA and TUV approved and UL recognised
- 350mm wire leaded
- Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
- Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
24.5dBA
Rated Speed
5000rpm
Current Rating
90mA
Air Flow - m3/min
0.18m³/min
SVHC
No SVHC (17-Jan-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.48CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC 4010
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793