Print Page
Image is for illustrative purposes only. Please refer to product description.
236 total stock globally
130 more incoming. You can reserve stock now
236 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $37.170 ($42.7455) |
5+ | $36.170 ($41.5955) |
10+ | $34.190 ($39.3185) |
20+ | $33.750 ($38.8125) |
50+ | $27.750 ($31.9125) |
Price for:Each
Minimum: 1
Multiple: 1
$37.17 ($42.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALICO
Manufacturer Part NoCEBF0140401605-00
Order Code1373238
Technical Datasheet
Thermal Resistance1.95°C/W
External Height - Metric16mm
External Width - Metric40mm
External Length - Metric40mm
Flow Rate Max5.5CFM
Noise Rating26dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial0.63"
External Width - Imperial1.57"
External Length - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CEBF0140401605-00 is a 40 x 40 x 16mm Clip-on BGA Cooler equipped with inbuilt black anodized aluminium extrusion heat sink (40 x 40 x 10mm), 5VDC fan with a Vapo bearing, 7600RPM speed, 5.5CFM air flow and 26dBA noise. Suitable for 40 x 40mm chipset.
- Heat sink and fan combinations
- Extruded heatsink design
- Al 6063 fin
Applications
HVAC
Technical Specifications
Thermal Resistance
1.95°C/W
External Width - Metric
40mm
Flow Rate Max
5.5CFM
Heat Sink Mounting
Clip On
External Height - Imperial
0.63"
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
16mm
External Length - Metric
40mm
Noise Rating
26dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.57"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028