Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $12.960 ($14.904) |
5+ | $12.580 ($14.467) |
10+ | $11.770 ($13.5355) |
20+ | $11.200 ($12.880) |
50+ | $10.700 ($12.305) |
Price for:Each
Minimum: 1
Multiple: 1
$12.96 ($14.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No5F
Order Code170066
Technical Datasheet
Thermal Resistance45.2°C/W
Packages CooledTO-5
External Width - Metric-
External Height - Metric12.7mm
External Length - Metric-
External Diameter - Metric14.3mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.5"
External Length - Imperial-
External Diameter - Imperial0.63"
Product Range-
Product Overview
The 5F is a 12.7mm board level Heat Sink made of aluminium, mounted by self-tapping screw in flank. This PCB mount heat sink is suitable for use with TO-5 device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
45.2°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
0.63"
Packages Cooled
TO-5
External Height - Metric
12.7mm
External Diameter - Metric
14.3mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 5F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002