Print Page
Image is for illustrative purposes only. Please refer to product description.
19,158 total stock globally
Need more?
19158 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.910 ($12.5465) |
| 10+ | $7.540 ($8.671) |
| 25+ | $6.630 ($7.6245) |
| 50+ | $6.060 ($6.969) |
| 100+ | $5.470 ($6.2905) |
Price for:Each
Minimum: 1
Multiple: 1
$10.91 ($12.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No575200B00000G
Order Code2822615
Technical Datasheet
Thermal Resistance60°C/W
Packages CooledTO-92
External Width - Metric15.29mm
External Height - Metric18.29mm
External Length - Metric-
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.6"
External Height - Imperial0.72"
External Length - Imperial-
External Diameter - Imperial-
Product Range-
Product Overview
The 575200B00000G is a 18.29 x 15.29mm slip-on Heat Sink made of aluminum with black anodized finish. This board level heat sink features vertical mount orientation and is suitable for use with TO-92 device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
60°C/W
External Width - Metric
15.29mm
External Length - Metric
-
Heat Sink Material
Aluminium
External Height - Imperial
0.72"
External Diameter - Imperial
-
Packages Cooled
TO-92
External Height - Metric
18.29mm
External Diameter - Metric
-
External Width - Imperial
0.6"
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449