Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC12-8-01LS
Order Code1156590
Product RangeRC12-8 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC12-8-01LS
Order Code1156590
Product RangeRC12-8 Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc71W
Current Max @ Diff Temperature Max7.4A
Voltage Max @ Diff Temperature Max14.7VDC
Temperature Difference Max66°C
Product RangeRC12-8 Series
Internal Resistance1.6ohm
Lead Wires101mm, 20 AWG, PTFE Insulated
Alternatives for RC12-8-01LS
5 Products Found
Product Overview
The RC12-8-01LS is a single-stage lapped sealed Thermoelectric Cooler. The cooler is built with high temperature solder with the ability to withstand higher assembly processing temperatures for short periods of time and porched configuration for enhanced lead wire strength.
- Solid-state reliability
- Superior nickel diffusion barriers on elements
- High strength for rugged environment
Applications
Test & Measurement
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
7.4A
Temperature Difference Max
66°C
Internal Resistance
1.6ohm
Cooling Power Pc
71W
Voltage Max @ Diff Temperature Max
14.7VDC
Product Range
RC12-8 Series
Lead Wires
101mm, 20 AWG, PTFE Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028