Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSATEL-VL53L4ED
Order Code4383586
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.210 ($37.0415) |
5+ | $31.570 ($36.3055) |
Price for:Each
Minimum: 1
Multiple: 1
$32.21 ($37.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSATEL-VL53L4ED
Order Code4383586
Technical Datasheet
Accessory TypeBreakout Board
For Use WithSTMicroelectronics X-NUCLEO-53L4A3 Expansion Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SATEL-VL53L4ED is a breakout board embedding the VL53L4ED Time-of-Flight high-accuracy proximity sensor with extended temperature capability. package includes two breakout boards, which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L4ED module is perforated. The developers can then break off the mini-PCB and use it in a 3.3 V supply application via flying wires. This makes it easier to integrate the SATEL-VL53L4ED breakout boards into the development and evaluation devices thanks to their small size.
- VL53L4ED Time-of-Flight high accuracy proximity sensor with extended temperature capability
- High-performance proximity ranging, independent of the target size and reflectance
- From 0 to 1300mm with full field of view (FoW)
- Effective sensor temperature range of -40°C to 105°C
- Up to 400mm ranging under 100Klux
- Short distance linearity down to 1mm
- Divisible brd that can be used as mini-PCB breakout board, easy to integrate into customer's device
- Compatible with X-NUCLEO-53L4A3
Contents
Two breakout boards.
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
STMicroelectronics X-NUCLEO-53L4A3 Expansion Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001