Print Page
Image is for illustrative purposes only. Please refer to product description.

204 total stock globally
Need more?
204 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.910 ($25.1965) |
Price for:Each
Minimum: 1
Multiple: 1
$21.91 ($25.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0504Copy
Order Code3517841
Technical Datasheet
Accessory TypeAluminum Heatsink Cooling Fan
For Use WithLattePanda Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0504 is an aluminium heatsink cooling fan for LattePanda V1. This low profile ultra-low noise fan keeps your LattePanda running at a stable temperature. The 2-Pin jumper connector makes it easily to connect with the CN2 headers on the board. The aluminium heat sink includes an adhesive thermal pad on the rear that can stick on the metal shield on the board. With its aluminium casing, heat from the CPU will be absorbed fast, giving you the best performance.
- 5V operating voltage
- 0.14A operating current
- 7500 RPM rated speed
- 18cm cable length
- 2.54mm 2-pin DuPont female connector interface
- Dimension is 35 x 35 x 10mm
- Fan dimension is 30 x 30 x 7mm
Technical Specifications
Accessory Type
Aluminum Heatsink Cooling Fan
Product Range
-
For Use With
LattePanda Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017