Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $104.460 ($120.129) |
Product Information
Product Overview
CC Debugger is a small programmer and debugger for the TI low power RF system-on-chips. It can be used together with IAR Embedded Workbench for 8051 (version 7.51A or later) for debugging and SmartRF flash programmer for flash programming. The CC Debugger can also be used for controlling selected devices from SmartRF Studio. CC Debugger is used for configuring the CC85xx devices with the PurePath wireless configurator and controlling them with the PurePath wireless commander.
- Used with IAR Embedded Workbench
- Minimum target voltage is 1.2V and maximum target voltage is 3.6V
- Operating temperature range from 0°C to 85°C
- Regulated voltage on CC Debugger is 3.3V
- 200mA maximum target current
- Microsoft® Windows® 2000 operating system supported
Contents
CC debugger, Mini USB cable, 10 pin flat cable with 2x5 2.54mm connector, 10 pin flat cable with 2x5 1.27mm connector, Converter board 2.54mm-1.27mm connector, Documentation.
Technical Specifications
Debugger / Programmer
8051
Debugger/Programmer CC-DEBUGGER, Mini USB Cable, 10-Pin Flat Cables, Converter Board, Documentation
-
-
80C51
Supports CCxxxx 8051 SoC, Works with IAR Embedded Workbench, Debugging and SmartRF Flash Programmer
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate