Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $180.250 ($207.2875) |
Price for:Each
Minimum: 1
Multiple: 1
$180.25 ($207.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00963Copy
Order Code2932054
Device Topology-
No. of Outputs6Outputs
Output Current-
Output Voltage-
Input Voltage Min90V
Input Voltage Max320V
Core ChipCL88031
Dimming Control Type-
Kit ContentsEvaluation Board CL88031 Offline LED Driver
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CL88031 230VAC offline LED driver evaluation board. The CL88031 driver Integrated Circuit (IC) is a sequential linear LED driver, 6-tap version, targeted to provide a flexible solution to drive LEDs from AC line voltages up to 277VAC and at high output powers. A sequential linear LED driver is an LED driver, operating from an AC voltage source and comprised of multiple linear current regulators driving various tap points along a long string of LEDs connected to the rectified AC.
- Scalable (AC line voltage limited by external FETs, output power limited by external FETs)
- No inductors (reduces BOM cost and circuit complexity)
- Efficient operation (typical electrical efficiencies of 80 to 90% across AC I/P voltage range)
- No high frequencies (Inherently low-conducted EMI no need for input filters)
- Inherently dimmer compatible
- Overtemperature protection (OTP) optional
- Reduced output ripple (optional)
- Active line regulation
- Two current-setting resistors
Contents
230VAC LED load board, LED load pin fin heat sink, Thermal double-sides adhesive tape.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
90V
Core Chip
CL88031
Kit Contents
Evaluation Board CL88031 Offline LED Driver
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
6Outputs
Output Voltage
-
Input Voltage Max
320V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2