Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $527.180 ($606.257) |
Product Information
Product Overview
MAX16984AEVKIT# is a MAX16984A evaluation kit that demonstrates the MAX16984A automotive high-current, high-efficiency, step-down DC-DC converter with integrated USB Type-A controller. In addition, the device also includes 1GHz bandwidth USB 2.0 D+/D- protection switches which provide ESD and short-to-battery protection for low-voltage transceivers. The MAX16984A features integrated host-charger port detection circuitry adhering to the USB 2.0 specification, the USB-IF BC1.2 battery charging specification, Apple iPod/iPhone/iPad® and Samsung® charge-detection termination resistors, and Chinese Telecommunication Industry Standard YD/T 1591-2009. The MAX16984A integrates high-side current sensing and voltage adjustment circuitry to provide automatic USB voltage adjustment to compensate for voltage drops in captive cables associated with automotive applications. The EV kit is populated with a MAX16984AATJB/V+ configured for 2.2MHz operation.
- Automatic USB voltage adjustment by integrated DC-DC Converter (310kHz - 2.2MHz)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Evaluation
MAX16984A EV Kit, 2m USB-A Extension Cable, 1.6ohm 20W Resistor/Electronic Load, USB Type-A Plug
-
MAX16984A
Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate