Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALXDP700TOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4412440
Also Known AsEVALXDP700T, SP006009892
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $622.390 ($715.7485) |
Price for:Each
Minimum: 1
Multiple: 1
$622.39 ($715.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALXDP700TOBO1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4412440
Also Known AsEVALXDP700T, SP006009892
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberXDP700-002
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsEvaluation Board XDP700-002
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALXDP700TOBO1 is an evaluation board for XDP700-002, a wide input voltage range (-6.5 to -80V) hot-swap controller to provide controlled turn-on of the FETs to reduce the inrush current on capacitive load. It allows for testing of controlled turn-on of N-Channel MOSFETs in various footprints with option to add multiple FETs in parallel for higher power levels. Suitable for telecom, power distribution systems and SMPS switch mode power supply.
- Easy input and output connections
- Provides PMBus™ interface
- Per pin diagnostics
- Wide input voltage range
- On board capacitive load
- Fault, warning, power good LEDs
- Various MOSFET package selection
- Easy paralleling of MOSFET
- Port for XDP designer dongle
- Easy device address selection, 3.3V bias, on board I2C pullups
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board XDP700-002
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
XDP700-002
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094619