Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $129.020 ($148.373) |
Price for:Each
Minimum: 1
Multiple: 1
$129.02 ($148.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8107EVAL2ZCopy
Order Code4922413
Silicon ManufacturerRenesas
Silicon Core NumberISL8107IRZ
Kit Application TypePower Management
Application Sub TypePWM Controller
Kit ContentsEvaluation Board ISL8107IRZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ISL8107EVAL2Z is a evaluation board used to evaluate the performance of the ISL8107 pulse width modulation (PWM) controller. The ISL8107 is a single-phase, non-synchronous buck controller with an integrated high-side MOSFET driver. The controller operates at the internal 1.192V reference voltage, has a tolerance of ±1% over the industrial temperature range. The PWM controller drives an external high-side N-channel MOSFET in a non-synchronous buck converter topology. Additionally, the ISL8107 features input voltage feed-forward compensation and overcurrent protection.
- Single-phase PWM controller with wide VIN range evaluation board
- Input voltage range from 18V to 75V
- Output voltage is 12V
- Typical output voltage ripple is 30mV
- Continuous load current max is 5A
- 200KHz switching frequency
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Evaluation Board ISL8107IRZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ISL8107IRZ
Application Sub Type
PWM Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001