Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,246.400 ($1,433.360) |
Price for:Each
Minimum: 1
Multiple: 1
$1,246.40 ($1,433.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4CMP32-DB
Order Code2451531
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATSAM4CMP32
Kit Application TypePower Measuring
Application Sub TypeEnergy Meter
Kit ContentsDemo Board ATSAM4CMP32, Metrology Library Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATSAM4CMP32-DB is a Demonstration Board uses ATSAM4CMP32C to demonstrate the high accuracy poly-phase energy metering functions. The ATSAM4CMP32C is an integrated poly-phase energy metering SoC with 120MHz, dual-core cortex-M4 ARM processor cores. The board is ETSI format compliant and is designed to interface with CT, rogowski and shunt current sensors. The board can interface with ZigBee and PLC communication modules.
- 85 to 264V Voltage range and 2 to 200A current range
- Opto port interface compliant with ANSI C12.20 protocol
- Metering pulses output pins (Wh, VArh, VAh)
- Battery-backed real time clock
- Multiple tampering detection inputs
- Power fail detection
- On-board relay driver circuitry
- Socket for ATSHA204 crypto authentication device
- Includes 1MB serial memory for meter data storage and 32MB for firmware update
- Custom 102 segments smart meter LCD and its menu control buttons
- On-board isolated interface for USB and additional isolator board for JTAG
- Metering demo application containing flexible terminal interface and Atmel metrology library
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Power Measuring
Kit Contents
Demo Board ATSAM4CMP32, Metrology Library Software
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ATSAM4CMP32
Application Sub Type
Energy Meter
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75