Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $232.460 ($267.329) |
Product Information
Product Overview
SLG4DVKINTRO is a GreenPAK introduction kit. This is an ideal starting point for customers beginning new development projects. This comprehensive kit includes the SLG4DVKADV GreenPAK Advanced development board and the SLG4SA-DIP adapter, which is designed to work seamlessly with the development board. Additionally, the kit comes with a selection of DIP proto boards: two each of SLG46120V-DIP, SLG46721V-DIP, SLG46620V-DIP, SLG46537V-DIP, and SLG46826V-DIP, as well as one each of SLG47105V-DIP and SLG47004V-DIP. A USB cable is also included to support connectivity and ease of use during development.
Contents
SLG4DVKADV GreenPAK advanced development board, SLG4SA-DIP adapter, DIP proto boards (two each of SLG46120V-DIP, SLG46721V-DIP, SLG46620V-DIP, SLG46537V-DIP, and SLG46826V-DIP, one each of SLG47105V-DIP and SLG47004V-DIP), USB cable.
Technical Specifications
Renesas
Mixed Signal
Brd SLG4DVKADV, 2x SLG46-120V/721V/620V/537V/826V-DIP Brd, 1x SLG47-105V/004V-DIP Brd, Adapter/Cable
No SVHC (25-Jun-2025)
SLG46xxx, SLG47xxx
Emulation & Testing, Programming
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate