Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoFST24
Order Code2347261
Also Known AsGTIN UPC EAN: 5012483012604
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $127.890 ($147.0735) |
5+ | $126.810 ($145.8315) |
25+ | $124.280 ($142.922) |
Price for:Each
Minimum: 1
Multiple: 1
$127.89 ($147.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Timeguard’s new look Fused Spur Timeswitches with easy viewing display, optional 1 or 2 hour boost facility and automatic Summer/Winter time changeover. Clearly delivering the tried and trusted features you expect from the SupplyMaster range. This product switches the following lighting loads - 750W incandescent or halogen lighting, 500W fluorescent lighting, 100W compact fluorescent lighting (cfl’s) and 200W LED lighting. Not suitable for discharge lighting.
- Up to 4 ON and OFF programmes available daily.
- Suitable for use with up to 3kW immersion heaters.
- Red LED ‘Mains ON’ and green LED ‘Output’ indicators for easy viewing.
- Permanent OFF and timed outputs available.
- Easy view 24 hour digital clock/timer display.
- Optional 1 or 2 hour boost facility.
- Automatic summer/winter time changeover.
- Self-cancelling override.
- Shortest switching time 1 minute.
- Programme advance and review options.
- BS1362 fuse replaceable from front.
- Double pole switch for ease of control.
- Integral memory back up battery retains programmes in event of power failure.
- Ideal for replacing single gang connection unit or fixed appliance outlets.
- Fits a single gang wall box min. 25mm deep.
Applications
HVAC, Consumer Electronics, Motor Drive & Control, Industrial
Contents
Contents: FST24, 2x 3.5mm screws, 2x cable clamp set and instruction leaflet
Technical Specifications
Time Min
-
Contact Current Max
13A
Time Max
24h
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22