Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoASX00026
Order Code3677419
Also Known AsGTIN UPC EAN: 7630049202870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $121.000 ($139.150) |
Price for:Each
Minimum: 1
Multiple: 1
$121.00 ($139.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00026
Order Code3677419
Also Known AsGTIN UPC EAN: 7630049202870
Technical Datasheet
Silicon ManufacturerMurata, STMicroelectronics, Semtech
No. of Bits-
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberCMWX1ZZABZ-078, STM32L0, SX1276
Kit ContentsPortenta Vision Shield - LoRa CMWX1ZZABZ-078, STM32L0, SX1276
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Portenta vision shield LoRa® brings industry-rated features to your Arduino Portenta. This hardware add-on will let you run embedded computer vision applications, connect wirelessly via LoRa® to the Arduino Cloud or your own infrastructure, and activate your system upon the detection of sound events. The shield comes with a 320x320 pixels camera sensor, long range 868/915MHz LoRa wireless connectivity, two on-board microphones for directional sound detection, JTAG connector, SD-card connector.
- Himax HM-01B0 camera module
- 320 x 320 active pixel resolution with support for QVGA
- High sensitivity 3.6μ BrightSense™ pixel technology
- 2 x MP34DT05 microphone
- Dimension is 66mm x 25mm
Technical Specifications
Silicon Manufacturer
Murata, STMicroelectronics, Semtech
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Portenta Vision Shield - LoRa CMWX1ZZABZ-078, STM32L0, SX1276
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
CMWX1ZZABZ-078, STM32L0, SX1276
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072