2,319 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.390 ($29.1985) |
Product Information
Product Overview
NUCLEO-L432KC is a STM32 Nucleo-32 development board with STM32L432KC MCU, supporting Arduino nano connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. The Arduino™ Nano V3 connectivity support allows the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-32 board comes with the STM32 comprehensive free software libraries.
- STM32 microcontroller in 32-pin package
- 1 user LED, 1 reset push-button
- Board connectors:Arduino™ Nano V3 expansion connector Micro-AB USB connector for the ST-LINK
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, Virtual COM
- Support of a wide choice of IDEs including IAR™, Keil® and GCC-based IDEs
- Board-specific features: Arm® Mbed Enabled™ compliant
Technical Specifications
STMicroelectronics
STM32L4
Cortex-M4
Dev Board STM32L432KC
No SVHC (25-Jun-2025)
32bit
ARM
STM32L432KC
STM32 MCU Nucleo Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate