Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $960.170 ($1,104.1955) |
Price for:Each
Minimum: 1
Multiple: 1
$960.17 ($1,104.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEIL
Manufacturer Part NoMCB1857U
Order Code3954089
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPC1800
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberLPC1857
Kit ContentsEval Board LPC1857, Tool MDK-ARM Lite Edition, Debug Adapter ULINK2, Quickstart Guide
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MCB1857U is a MCB1857 starter kit with ULINK-2 debug adapter. MCB1857 evaluation board enables you to create and test working programs based on the NXP LPC1857 ARM Cortex™-M3 processor-based device.
- 180MHz ARM Cortex-M3 processor-based MCU in LBGA256
- On-chip SRAM:136KB, on-chip flash: 1MB dual bank
- On-board memory: 16MB NOR flash, 4MB quad-SPI flash, 16MB SDRAM & 16KB EEPROM (I2C)
- Colour QVGA TFT LCD with touchscreen
- 10/100 Ethernet port
- High-speed USB 2.0 host/device/OTG interface, full-speed USB 2.0 host/device interface
- CAN interfaces, serial/UART port, MicroSD card interface
- 4 user push-buttons + reset
- Digital temperature sensor (I2C), analogue voltage control for ACD input
- Audio CODEC with line-in/out and microphone/headphone connector + speaker
Contents
MCB1857 evaluation board, ULINK-2 debug adapter, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC1800
Core Sub-Architecture
Cortex-M3
Kit Contents
Eval Board LPC1857, Tool MDK-ARM Lite Edition, Debug Adapter ULINK2, Quickstart Guide
SVHC
No SVHC (16-Jul-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC1857
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.752056