Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $338.990 ($389.8385) |
Product Information
Product Overview
AM E70 Xplained ultra evaluation kit is a hardware platform for evaluating the ATSAME70 and ATSAMS70 families of microcontrollers (MCU). It is supported by our free-to-use MPLAB® Harmony v3-embedded software development framework, running in MPLAB® X Integrated Development Environment (IDE). The evaluation kit provide easy access to the features of the ATSAME70 and is a valuable assistant when integrating the device into a custom design.
- Cortex -M7 ATSAME70Q21B microcontroller
- 2048KB flash and 384KB RAM
- 32Mbit (4MB) QSPI, 16Mbit (2MB) external SDRAM and serial EEPROM w/MAC address
- Arduino mega interface
- Modular Ethernet interface (RMII + SPI)
- Modular graphics interface
- Image sensor interface headers (ISI), CAN interface, Micro SD card interface
- On-board debugger (EBDG + DGI interface)
- 5-14V input compatible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
SAM E
Cortex-M7
Xplained Ultra Development Board ATSAME70Q21, KSZ8061 Ethernet PHY, Graphics Card, User Guide
No SVHC (21-Jan-2025)
32bit
ARM
ATSAME70Q21
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate