Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $335.200 ($385.480) |
Price for:Each
Minimum: 1
Multiple: 1
$335.20 ($385.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
HEXIWEAR Workstation full-featured development board that expands the functionality of IoT tool. Hexiwear combines style and usability found in high-end consumer devices with the functionality of sophisticated engineering development platforms. The Hexiwear Workstation offers the choice of expandability. Equipped with 4 mikroBUS™ sockets, an on-board programmer and debugger, a microSD card slot, digital temperature sensor, buttons, LEDs and more.
- ARM (32-bit) architecture
- On-board OpenSDA compatible mikroProg programmer and In-Circuit Debugger (ICD)
- PWM, I2C, GPIO, analogue, 1-Wire, UART, USB, SPI interfaces
- MicroSD card slot storage
- Audio module, piezo buzzer sound
- 4 mikroBUS™ sockets, breadboard, input/output groups, hexiwear docking connector expandability
- 5V (via USB) or 9-32V AC, 7-23V DC (via adapter) input
- Compatible with mikroBUS
Applications
IoT (Internet of Things)
Contents
HEXIWEAR workstation board in antistatic bag, Damage resistant protective box, USB cable, User manual and board schematic.
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18