Print Page
Image is for illustrative purposes only. Please refer to product description.

25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $238.700 ($274.505) |
Price for:Each
Minimum: 1
Multiple: 1
$238.70 ($274.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RX63NRDK is a Demonstration Kit for evaluation and demonstration tool for Renesas RX63N microcontrollers. The goal is to provide the user with a powerful debug and demonstration platform targeted at common applications. The board also provides useful platform for evaluating the Renesas suite of development tools for coding and debugging, using the High-performance Embedded Workshop (HEW) IDE as well as programming the device using the on-board SEGGER J-Link JTAG debugger.
- Stereo audio driver connected to the PWM interface
- On-board microphone to demonstrate sampling, FFT/FPU capabilities
- Volume control potentiometer
- Micro SD card interface for audio and data files
- 3-phase Motor control algorithm representation with LEDs
- Motor control algorithm speed variation through volume control potentiometer
- 3-axis Accelerometer (digital)
- User pushbutton switches
- 10/100 Ethernet interface connected to an internal Ethernet MAC
- USB interface connected to an internal USB controller
- RS-232 interface
- CAN interface
- I2C, SPI with debug through the beagle connector from total phase
- PMOD connections to support a variety of generic PMOD devices
- On-board J-link OB for high-quality source code debugging
Applications
Test & Measurement, Industrial
Contents
Board, USB mini A/B to host cable, USB debugger cable and Installation DVD.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
RX63N
Kit Contents
Development Board
SVHC
No SVHC (16-Jan-2020)
No. of Bits
32bit
Core Architecture
RX63N
Silicon Core Number
R5F563NBDDFC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4