Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $487.690 ($560.8435) |
10+ | $484.460 ($557.129) |
Price for:Each
Minimum: 1
Multiple: 1
$487.69 ($560.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSPSC835W-EV-SOM
Order Code4632968
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family Name-
Core ArchitectureARM, SHARC
Core Sub-ArchitectureCortex-M33
Silicon Core NumberADSP-SC835W
Kit ContentsSystem-on-Module Board ADSP-SC835W
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADSPSC835W-EV-SOM is a System-on-Module (SOM) board to evaluate the 1GHz ADSP-SC83x SHARC®-FX family of audio processors.
- ADSP-SC835 SHARC-FX audio processor (Layout-compatible with ADSP-21594/ADSP-SC592/94/96/98)
- ADSP-SC835W processor, SHARC-FX Core, 400 ball BGA, 25MHz oscillator
- DDR3 memory, 256Mx16 bit (4Gbit ), ISSI IS43TR16256BL-107MBL, 1.39V
- SPI flash quad (SPI2) memory (ISSI IS25LP512M - 512M-bit serial flash memory with dual and quad SPI)
- HyperFlash memory (512Mbit FLASH/64Mbit RAM, S71KL512SC0BHB003, xSPI HyperBus Device)
- Debug Interface (JTAG 10-pin 0.05” header)
- 8LED: 1 pwr (green), 1 board reset (red), 3 general-purpose (amber), 1 fault (red), 2 UART (amber)
- One pushbutton, RESET
- SoM interface CONN: DAI, SPORT, SPI, UART, TWI, link port, GPIO, RESET, GND/3.3V/5V/12V output
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M33
Kit Contents
System-on-Module Board ADSP-SC835W
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM, SHARC
Silicon Core Number
ADSP-SC835W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001