Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $110.070 ($126.5805) |
5+ | $108.160 ($124.384) |
10+ | $106.470 ($122.4405) |
20+ | $104.350 ($120.0025) |
Product Information
Product Overview
The ATPH 1850-150 is a grey Alu-Topline Horizontally-divided Enclosure Profile made of aluminium (Al Mg Si 0.5) with plastic (ABS) lid to function as profile ends. The split profile guarantees easy assembly of the electronics. The 92850150 instrument profile has range of PCB slots and screw channels so that PCBs can be fitted in the required positions. The ATPH 1850-0150 natural-coloured anodised robust aluminium split profile of the Alu-Topline desktop enclosure guarantees better and easier assembly of the electronics and other components. The lid can be rotated in order to cover different ranges of application with the same contents (desktop/wall application). Adapter connectors, power plugs etc. can easily be fitted in the required position. The profile is equipped with slots and screwing channels to accept PCBs or mounting plates.
- Recessed area on the top side for the fitting of membrane keypads
Applications
Industrial
Contents
Enclosure Profile and the end cover are included
Technical Specifications
Instrument
53mm
150mm
Natural
2.09"
5.91"
No SVHC (27-Jun-2024)
Aluminium
181mm
IP54
-
7.13"
ATPH 1850
No
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate