Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-10A0-B-23
Order Code4723213
Product RangeVesta Gen 2 9mm Array BXRV Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (Incl GST) |
---|---|
1+ | $7.890 ($9.0735) |
10+ | $7.200 ($8.280) |
25+ | $6.690 ($7.6935) |
50+ | $6.320 ($7.268) |
100+ | $5.980 ($6.877) |
Price for:Each
Minimum: 1
Multiple: 1
$7.89 ($9.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-2765G-10A0-B-23
Order Code4723213
Product RangeVesta Gen 2 9mm Array BXRV Series
Technical Datasheet
COB ColourWhite
Colour Rendering Index Max90
Power Rating8.7W
Luminous Flux @ Test1190lm
Forward Current @ Test250mA
Viewing Angle130°
Forward Voltage VF Typ34.8V
Nominal CCT (K)6500 K
COB Length15.9mm
COB Width15.9mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test137lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 9mm Array BXRV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
White
Power Rating
8.7W
Forward Current @ Test
250mA
Forward Voltage VF Typ
34.8V
COB Length
15.9mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 9mm Array BXRV Series
Colour Rendering Index Max
90
Luminous Flux @ Test
1190lm
Viewing Angle
130°
Nominal CCT (K)
6500 K
COB Width
15.9mm
Lumens / Watt @ Current Test
137lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528