70 White COB LEDs:
175 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.360 ($3.864)10+ $3.180 ($3.657)25+ $3.130 ($3.5995)50+ $3.080 ($3.542)100+ $2.590 ($2.9785)More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ $4.380 ($5.037)10+ $4.160 ($4.784)25+ $4.100 ($4.715)50+ $4.040 ($4.646)100+ $3.390 ($3.8985)More Pricing... | Min: 1 / Mult: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $4.850 ($5.5775)10+ $4.600 ($5.290)25+ $4.550 ($5.2325)50+ $4.480 ($5.152)100+ $3.750 ($4.3125)More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $6.320 ($7.268)10+ $6.240 ($7.176)25+ $6.170 ($7.0955)50+ $6.090 ($7.0035)100+ $5.880 ($6.762)More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ $20.380 ($23.437)5+ $17.830 ($20.5045)10+ $17.070 ($19.6305)50+ $16.320 ($18.768)100+ $15.560 ($17.894)More Pricing... | Min: 1 / Mult: 1 | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | |||||
Each | 1+ $20.690 ($23.7935)5+ $20.460 ($23.529)10+ $20.210 ($23.2415)50+ $19.960 ($22.954)100+ $19.800 ($22.770)More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ $6.270 ($7.2105)10+ $5.960 ($6.854)25+ $5.880 ($6.762)50+ $5.780 ($6.647)100+ $4.850 ($5.5775)More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ $8.120 ($9.338)10+ $7.720 ($8.878)25+ $7.610 ($8.7515)50+ $7.500 ($8.625)100+ $6.270 ($7.2105)More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $16.790 ($19.3085)5+ $16.380 ($18.837)10+ $15.960 ($18.354)50+ $15.500 ($17.825)100+ $14.800 ($17.020) | Min: 1 / Mult: 1 | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ $80.310 ($92.3565)5+ $78.300 ($90.045)10+ $76.280 ($87.722)50+ $74.070 ($85.1805)100+ $62.080 ($71.392) | Min: 1 / Mult: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ $3.960 ($4.554)10+ $3.750 ($4.3125)25+ $3.690 ($4.2435)50+ $3.640 ($4.186)100+ $3.060 ($3.519)More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $10.490 ($12.0635)5+ $10.220 ($11.753)10+ $9.950 ($11.4425)50+ $9.670 ($11.1205)100+ $8.900 ($10.235)More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ $11.480 ($13.202)5+ $11.190 ($12.8685)10+ $10.900 ($12.535)50+ $10.590 ($12.1785)100+ $9.750 ($11.2125)More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ $20.640 ($23.736)5+ $18.060 ($20.769)10+ $14.970 ($17.2155)50+ $13.410 ($15.4215)100+ $12.390 ($14.2485)More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ $12.070 ($13.8805)5+ $11.930 ($13.7195)10+ $11.790 ($13.5585)50+ $11.650 ($13.3975)100+ $10.790 ($12.4085)More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ $6.400 ($7.360)10+ $6.090 ($7.0035)25+ $5.990 ($6.8885)50+ $5.900 ($6.785)100+ $4.950 ($5.6925)More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $0.307 ($0.353)10+ $0.226 ($0.2599)100+ $0.176 ($0.2024)500+ $0.150 ($0.1725)1000+ $0.135 ($0.1552) | Min: 5 / Mult: 5 | Neutral White | 97 | 500mW | 56lm | 150mA | 116° | 3.1V | 4000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 120lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ $23.120 ($26.588)5+ $22.850 ($26.2775)10+ $22.570 ($25.9555)50+ $22.290 ($25.6335)100+ $20.250 ($23.2875)More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ $0.296 ($0.3404)10+ $0.217 ($0.2496)100+ $0.171 ($0.1966)500+ $0.145 ($0.1668)1000+ $0.130 ($0.1495) | Min: 5 / Mult: 5 | Cool White | 97 | 500mW | 59lm | 150mA | 116° | 3.1V | 5000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 127lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
CREE LED | Each | 1+ $5.450 ($6.2675)10+ $5.170 ($5.9455)25+ $5.110 ($5.8765)50+ $5.030 ($5.7845)100+ $4.210 ($4.8415)More Pricing... | Min: 1 / Mult: 1 | Warm White | 82 | 15W | 780lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each Packaging Options | 1+ $18.800 ($21.620)5+ $15.680 ($18.032)10+ $12.550 ($14.4325)50+ $11.910 ($13.6965)100+ $11.260 ($12.949)More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ $30.300 ($34.845)5+ $29.610 ($34.0515)10+ $28.910 ($33.2465)50+ $28.310 ($32.5565)100+ $24.780 ($28.497)More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ $7.560 ($8.694)10+ $7.470 ($8.5905)25+ $7.390 ($8.4985)50+ $7.290 ($8.3835)100+ $6.750 ($7.7625)More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ $3.680 ($4.232)10+ $3.490 ($4.0135)25+ $3.450 ($3.9675)50+ $3.390 ($3.8985)100+ $2.820 ($3.243)More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $23.100 ($26.565)5+ $22.830 ($26.2545)10+ $22.550 ($25.9325)50+ $22.280 ($25.622)100+ $20.230 ($23.2645)More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE |