Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N0HR240G
Order Code2839913
Product RangeXLamp EasyWhite CXA2520
Technical Datasheet
138 total stock globally
Need more?
138 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.240 ($12.926) |
5+ | $10.950 ($12.5925) |
10+ | $10.660 ($12.259) |
50+ | $10.370 ($11.9255) |
100+ | $9.550 ($10.9825) |
250+ | $8.680 ($9.982) |
Price for:Each
Minimum: 1
Multiple: 1
$11.24 ($12.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N0HR240G
Order Code2839913
Product RangeXLamp EasyWhite CXA2520
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating47W
Luminous Flux @ Test2420lm
Forward Current @ Test550mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)4000K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test125.7lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA2520
Technical Specifications
COB Colour
Neutral White
Power Rating
47W
Forward Current @ Test
550mA
Forward Voltage VF Typ
35V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA2520
Colour Rendering Index Max
80
Luminous Flux @ Test
2420lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
23.85mm
Lumens / Watt @ Current Test
125.7lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001