AC / DC LED Power Supplies:

2 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4206527

RoHS

Each
1+
$26.070
($29.9805)
Min: 1 / Mult: 1
ITE
36W
15VDC
2.4A
Constant Voltage
90V
264V
LPV-35
3253258

RoHS

Each
1+
$20.170
($23.1955)
5+
$19.120
($21.988)
10+
$19.030
($21.8845)
Min: 1 / Mult: 1
ITE
36W
15VDC
2.4A
Constant Voltage
90V
264V
APV-35
1-2 of 2 items
of 1 page(s)
PayPal