AC / DC LED Power Supplies:

3 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2774059

RoHS

Each
1+
$24.150
($27.7725)
5+
$23.910
($27.4965)
10+
$23.670
($27.2205)
50+
$21.420
($24.633)
100+
$20.690
($23.7935)
More Pricing...
Min: 1 / Mult: 1
7W
28VDC
250mA
Constant Current
90VAC
295VAC
RACD07 Series
3596314

RoHS

Each
1+
$8.850
($10.1775)
5+
$8.500
($9.775)
10+
$8.150
($9.3725)
50+
$7.820
($8.993)
100+
$7.660
($8.809)
More Pricing...
Min: 1 / Mult: 1
8W
32VDC
250mA
Constant Current
90VAC
264V
APC-8
2846215

RoHS

Each
1+
$19.750
($22.7125)
5+
$18.070
($20.7805)
10+
$17.390
($19.9985)
50+
$15.880
($18.262)
100+
$15.280
($17.572)
More Pricing...
Min: 1 / Mult: 1
6W
24VDC
250mA
Constant Voltage
198V
264V
RACV06 Series
1-3 of 3 items
of 1 page(s)
PayPal