Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2598350000
Order Code3462735
Product RangeWIL Standard
Also Known AsWIL-NT-STANDARD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $199.240 ($229.126) |
Price for:Each
Minimum: 1
Multiple: 1
$199.24 ($229.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2598350000
Order Code3462735
Product RangeWIL Standard
Also Known AsWIL-NT-STANDARD
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max10W
Output Voltage Max24VDC
Output Current400mA
LED Driver Mode-
Input Voltage Min85V
Input Voltage Max264V
Product RangeWIL Standard
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
-
Input Voltage Max
264V
Output Power Max
10W
Output Current
400mA
Input Voltage Min
85V
Product Range
WIL Standard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293