Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $239.600 ($275.540) |
Product Information
Product Overview
TRIPOD-360 is a reliable and versatile tripod designed to elevate multiple Unilite site lights to a maximum height of 1.9m, providing optimal lighting in various industrial settings. With its solid metal plate, it accommodates magnetic site lights, allowing them to sit either on top or below the plate. Featuring a trio of extendable stability legs, this tripod ensures strong and stable positioning of Unilite site lights for enhanced performance. Constructed with strong aircraft-grade aluminium, the TRIPOD-360 is built to withstand demanding working conditions and provide long-lasting durability. Its supporting hinge legs further enhance stability, making it suitable for use on uneven surfaces. When not in use, the tripod conveniently folds up for compact storage and easy transportation.
- Adjustable height range of 0.9-1.9m for versatile lighting positioning
- Trio of legs for enhanced stability and support
- Supporting hinge legs for additional stability assistance on uneven surfaces
- Durable aircraft-grade aluminium construction for long-lasting performance
- Compact folding design for easy storage and transportation
- Compatibility with Unilite site lightsSLR-3000 + SLR-3500 + SLR-5500 and when used with LARGE-MAGNET
- Strengthened screw nuts for secure attachment and stability
Technical Specifications
Tripod
-
Unilite Site Lights
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate