Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.440 ($116.656) |
Product Information
Product Overview
UNIVKMKO-LAPTOP-LOCK is a 3-in-1 universal laptop lock offering TAA compliance and broad compatibility with Noble Wedge®, K-Slot (T-Bar), and Nano lock slots via an adjustable lock tip. It features a 6.6ft (2m) thick carbon steel cut-resistant cable that withstands pull forces up to 135lb (61.2kg), providing robust security for laptops and other equipment. Supplied with two keys, it supports host key access (sold separately) for IT managers deploying multiple units. It is universally compatible with HP, Dell, Microsoft, and other brands for future-proof security. Its ball joint enables 360° rotation, while a 90° elbow pivot reduces cable strain and coiling. Protective spacers prevent device scuffing and improve fit, and a hook & loop strap keeps the lock organized. Compatible with anchor locks LTANCHOR, KSLTAD, and LTANCHORL (sold separately) for securing devices without slots.
- Anti-theft cut-resistant cable
- 2 year warranty
Contents
1 x laptop security lock, 2 x keys, 3 x spacers, 1 x hook-and-loop strap, 1 x quick-start guide.
Notes
Note: Master Key is not included but can be requested with proof of purchase. Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.
Technical Specifications
-
No SVHC (07-Nov-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate