Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $122.240 ($140.576) |
Product Information
Product Overview
PR15GR-NETWORK-CARD is a 1-Port 5G Gigabit PCIe network adapter card. This TAA-compliant 5G Gigabit Ethernet card with Realtek RTL8126 chip adds a gigabit Ethernet interface to a desktop or server. 2.5G and 5G speeds maximize Cat5e infrastructure, providing multi-Gig performance without cabling upgrades. This 1-port network interface card is plug-and-play compatible, with drivers that auto-install on major operating systems. It is compatible with Intel and AMD hardware platforms equipped with PCI Express x1, x2, x4, x8, or x16 slots. This network card features link speed and activity LED indicators for visual network speed verification and issue diagnosis. This PCIe network adapter supports 9K jumbo frames to minimize packet overhead, Wake-on-LAN (WoL) for remote system booting, auto-negotiation between 10/100M/2.5G/5G, and VLANs for streamlined network management. This network card supports virtually any environment, accommodating both the latest and slower legacy network connections.
- Auto-installs drivers in most major OS incl. Windows/Windows Server and Linux
- Supports auto-negotiation between 5G/2.5G/1G/100M/10M
- Compatible with Intel and AMD systems via a PCI Express x1 x2 x4 x8 x16 slot
- Futureproof your devices by ensuring your system is ready as more devices become 5G compatible
- 9K jumbo frames for reduced packet overhead; VLAN tagging and Wake-on-LAN (WoL)
Technical Specifications
PCI Express, RJ45
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate