Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GA30SXSC
Order Code4339205
Also Known AsGTIN UPC EAN: 0065030875127
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $714.560 ($821.744) |
Price for:Each
Minimum: 1
Multiple: 1
$714.56 ($821.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GA30SXSC
Order Code4339205
Also Known AsGTIN UPC EAN: 0065030875127
Technical Datasheet
Product Overview
The StarTech USB 3.0 fibre optic converter is compact and portable making it easy to connect and be up and running quickly wherever you are. Simply plug the adaptor into a USB port and install the drivers then the adaptor is ready to transmit over a fibre network. Ideal for secure network connectivity, perfect for mobile professionals.
- Utilise the USB 3.0 Type-A port on your laptop or tablet to provide a secure fibre network connection
- Provides a 1000Mbps Ethernet network connection and 1000Base-SX optical transeiver
- Fibre-to-the-desk connectivity (FTTD) enhances security
- Add a 1000Mbps 1000BaseSX SC Ethernet connection through a USB 3.0 Type-A interface
- Highly portable design, no need for an external power adaptor
- 1000Base-SX 1X9 SC optical transceriver
- 550m Range over multimode fibre
- Supports Windows, macOS and Linux
- Plug and play installation
- Wake on LAN support
- Dimensions (HxWxD): 20x140x170mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Adaptor and user guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11