Print Page
Image is for illustrative purposes only. Please refer to product description.
75 total stock globally
Need more?
75 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $419.690 ($482.6435) |
5+ | $387.170 ($445.2455) |
10+ | $354.640 ($407.836) |
Price for:Each
Minimum: 1
Multiple: 1
$419.69 ($482.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU20045SCPB-T31B
Order Code1216667
Technical Datasheet
Resolution4 x 20
Viewing Area (H x W)26mm x 90.4mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current310mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU20045SCPB-T31A is a VFD Module with 5x7 dot matrix character format, parallel and serial interface type and 20 x 4 resolution. The high speed 8 bit parallel interface is 5V CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19200 with or without parity. Two character font tables can be hardware or software selected.
- High brightness blue green display
- ASCII, katakana and extended character font
- 2 User definable character RAM
Applications
Consumer Electronics
Notes
CU20045SCPB-T31B is the Successor model of CU20045SCPB-T31A it has wider Operating temperature range "A" = -10°C to +65°C, "B" = -40°C to +85°C
Technical Specifications
Resolution
4 x 20
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
26mm x 90.4mm
Supply Voltage Min
4.75V
Supply Current
310mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095