Print Page
Image is for illustrative purposes only. Please refer to product description.
63 total stock globally
Need more?
63 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $245.960 ($282.854) |
5+ | $226.490 ($260.4635) |
10+ | $207.010 ($238.0615) |
50+ | $194.670 ($223.8705) |
Price for:Each
Minimum: 1
Multiple: 1
$245.96 ($282.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU128X64D-K610A8
Order Code1495424
Technical Datasheet
Resolution128 x 64
Viewing Area (H x W)28.65mm x 57.45mm
Character FormatDot Graphic
Supply Voltage Min4.5V
Supply Voltage Max5.25V
Supply Current410mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeI2C, Parallel, SPI
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Imaging, Video & Vision, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
I2C, Parallel, SPI
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
28.65mm x 57.45mm
Supply Voltage Min
4.5V
Supply Current
410mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086636