Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | TBC20-11EGWACopy |
| Order Code | 1142453 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | TBC20-11EGWACopy |
| Order Code | 1142453 |
| Technical Datasheet | |
| LED Colour | Green, Red |
| Forward Voltage | 2.2V |
| Luminous Intensity | 16mcd |
| Display Dots x Lines | 5 x 7 |
| Display Size | 37.65mm x 53mm |
| Peak Wavelength | 627nm |
| Product Range | - |
| MSL | - |
Product Overview
The TBC20-11EGWA is a 50mm 5 x 7 Dot Matrix Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source device is made with gallium phosphide green light emitting diode.
- 2" Matrix height
- 5mm Dot size
- Low current operation
- High contrast and light output
- Stackable horizontally
- Easy mounting on PC boards or sockets
- Categorized for luminous intensity
- Mechanically rugged
- Grey face, white segment
- Common cathode
Applications
Clock & Timing, Imaging, Video & Vision, Industrial
Technical Specifications
| LED Colour | Green, Red |
|---|---|
| Luminous Intensity | 16mcd |
| Display Size | 37.65mm x 53mm |
| Product Range | - |
| Forward Voltage | 2.2V |
|---|---|
| Display Dots x Lines | 5 x 7 |
| Peak Wavelength | 627nm |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023587 |