Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4000
Order Code1003244
Product Range5mm Green/Red LED
Technical Datasheet
35,603 total stock globally
Need more?
35603 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.490 ($1.7135) |
| 10+ | $1.040 ($1.196) |
| 25+ | $0.947 ($1.0891) |
| 50+ | $0.855 ($0.9832) |
| 100+ | $0.763 ($0.8774) |
| 500+ | $0.637 ($0.7326) |
Price for:Each
Minimum: 1
Multiple: 1
$1.49 ($1.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4000
Order Code1003244
Product Range5mm Green/Red LED
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle65°
Lens ShapeRound
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 2.1mcd, G 4.2mcd
Forward Voltage / ColourR 1.9V, G 2.2V
Wavelength / ColourR 626nm, G 570nm
Product Range5mm Green/Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-4000 from Avago is a through hole, 2mm x 5mm round bicolour 3 leaded LED. The bicolour of LED are green and high efficiency red. This bicolour light sources are designed for a variety of applications where dual state illumination is required. There are two LED chips mounted on central common cathode lead for maximum on-axis view ability. Colours between the two chips can be generated by independently pulse width modulating the LED chips.
- Standard size of T-1 3/4 (5mm)
- 3 leads with one common cathode
- Option of straight or spread leads configuration
- Diffused wide visibility range
- Minimum luminous intensity of 2.1mcd for red and 4.2mcd for green
- Dominant wavelength of 626nm for red and 570nm for green
- Peak wavelength of 635nm for red, 568nm for green
- Forward voltage of 1.9V for red and 2.2V for green at 20mA
- Forward current (If) is 10mA for green and red
- Operating temperature range from -20°C to 100°C
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 2.1mcd, G 4.2mcd
Wavelength / Colour
R 626nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
65°
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 1.9V, G 2.2V
Product Range
5mm Green/Red LED
MSL
-
Technical Docs (2)
Alternatives for HLMP-4000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426