Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP24P-3EQ4G
Order Code4458283
Product RangeMPCP2 Series
Technical Datasheet
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.280 ($81.972) |
| 3+ | $66.050 ($75.9575) |
| 10+ | $61.560 ($70.794) |
Price for:Each
Minimum: 1
Multiple: 1
$71.28 ($81.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP24P-3EQ4G
Order Code4458283
Product RangeMPCP2 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia22.3mm
Forward Current If2.2mA
Luminous Intensity-
IP / NEMA RatingIP30, IP66, NEMA 4X, NEMA 13
Product RangeMPCP2 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
MPCP24P-3EQ4G is a panel indicator.
- Green lens with LED
- 450V operation voltage, 5W rated voltage
- 100Mohm min. (at 500VDC) insulation resistance
- IP66, Type 4X indoor use only & Type 13 IP30 (under Panel) degree of protection
- Wire diameter range from 16AWG to 26AWG, 8mm stripping length
- Operating temperature range from -25°C to 55°C
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
MPCP2 Series
Operating Voltage
24V
Forward Current If
2.2mA
IP / NEMA Rating
IP30, IP66, NEMA 4X, NEMA 13
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235