Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | QSE159Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 2825071 |
| Product Range | OPTOLOGIC QSE15X |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.470 ($3.9905) |
| 10+ | $2.950 ($3.3925) |
| 25+ | $2.800 ($3.220) |
| 50+ | $2.640 ($3.036) |
| 100+ | $2.480 ($2.852) |
| 500+ | $1.980 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$3.47 ($3.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | QSE159Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 2825071 |
| Product Range | OPTOLOGIC QSE15X |
| Technical Datasheet | |
| No. of Pins | 3Pins |
| Diode Case Style | SIP |
| Wavelength of Peak Sensitivity | 880nm |
| Spectral Sensitivity @ Peak | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | OPTOLOGIC QSE15X |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The QSE159 is a Plastic Silicon Photosensor features a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping. The TTL/LSTTL compatible output can drive up to ten TTL loads over supply currents from 4.5 to 16V. The device is marked with a color stripe for easy identification.
- Bipolar silicon IC
- Matched emitter - QEE113/QEE123
- Daylight filter
- High sensitivity
- Direct TTL/LSTTL interface
Applications
Industrial, Power Management
Technical Specifications
| No. of Pins | 3Pins |
|---|---|
| Wavelength of Peak Sensitivity | 880nm |
| Operating Temperature Min | -40°C |
| Product Range | OPTOLOGIC QSE15X |
| Diode Case Style | SIP |
|---|---|
| Spectral Sensitivity @ Peak | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000208 |